Littelfuse0501012.WRAFuses
Fuse Chip Fast Acting 12A 32V SMD Solder Pad 1206 3.2 X 1.63 X 0.835mm Ceramic T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Fast | |
| Automotive Navigation System|Battery Management System|Cluster|LED Head Light | |
| 3.2 X 1.63 X 0.835 | |
| 12 | |
| 32 | |
| 32 | |
| 0.5912(Nom) | |
| 150@32VDC | |
| 20.341 | |
| 0.00311 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.63 | |
| 3.2 | |
| 0.835 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

