JST Mfg. Co., Ltd.04ZR-8M-PConnector Headers and PCB Receptacles
Conn IDC Connector RCP 4 POS 1.5mm IDT ST Cable Mount Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 4 | |
| 1 | |
| IDT | |
| 1.5 | |
| Straight | |
| 0.7 | |
| 50VDC|50VAC | |
| 30 | |
| -25 | |
| 85 | |
| Box | |
| 7.5 | |
| 4.4 | |
| 3.1 | |
| Cable Mount |
Make strong and binding connections on your circuit boards by adopting this idc connector 04ZR-8M-P connector from JST Corporation. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with tin. This is a 1-row connector. Its pitch is 1.5 mm. It has a straight body orientation. It has a maximum voltage rating of 50 VDC|50VAC. It has a receptacle type gender. This device has a maximum current rating of 0.7 A. This product is 7.5 mm long, 3.1 mm tall and 4.4 mm deep. This connector has an operating temperature of -25 to 85 °C. It uses the idt termination method. 04ZR-8M-P is housed in green polyamide 6/6.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

