| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 1 | |
| 250 | |
| 220 | |
| 500000 | |
| Panel | |
| -40 | |
| 85 | |
| 30.96 |
Turn on and off portions of your circuit design with the aid of this 04A-K01 push button switch manufactured from Grayhill. It has a 4PST configuration. This device has a maximum current rating of 0.25 A @ 115VAC. This push switch has an operating temperature range of -40 °C to 85 °C. The 04A-K01 push switch has a PC pin termination style. The maximum AC voltage rating is 220 VAC. This product is 21.59 mm long, 33.4 mm tall and 21.59 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

