Littelfuse0498070.MFuses
Fuse Blade Slow Blow Acting 70A 32V Bolt Down Flat 41 X 12 X 8mm Thermoplastic
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Slow Blow | |
| Motor Circuit | |
| 41 X 12 X 8 | |
| 70 | |
| 32 | |
| 32 | |
| 24000 | |
| 0.00072 | |
| Flat | |
| 2 | |
| -40 | |
| 125 | |
| 12 | |
| 41 | |
| 8 | |
| Thermoplastic | |
| Bolt Down |
A great alternative to a circuit breaker, this an automotive 0498070.M fuse from Littelfuse will protect your electronics. This device has a current rating of 70. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The 0498070.M fuse has a bolt down termination style. This product is 41 mm long, 8 mm tall and 12 mm deep. The maximum DC voltage rating is 32 VDC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

