Littelfuse0494001.NRHFFuses
Fuse Chip Fast Acting 1A 32V SMD Solder Pad 0603 T/R CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive | |
| 1.6 X 0.81 X 0.31 | |
| 1 | |
| 32 | |
| 32 | |
| 32 | |
| 0.0891 | |
| 0.0212 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 0.81 | |
| 1.6 | |
| 0.31 | |
| Surface Mount | |
| 0603 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

