Congatec AG048600System on Modules - SOM
Basic COM Express SOM with EPYC Processor 96GB RAM
| Compliant | |
| Active | |
| 8471.50.01.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| AMD | |
| EPYC | |
| 3451 | |
| 16 Core | |
| 2.15G | |
| 100 | |
| Basic COM Express | |
| Integrated in SoC | |
| No | |
| 32M | |
| AMI Aptio UEFI | |
| 3 | |
| DDR4 | |
| SODIMM | |
| 96G | |
| 2666MHz | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 8 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Intel I210 | |
| 5 | |
| 10Mbps/100Mbps/1000Mbps/10000Mbps | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Type 7 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

