10-25% Off
Littelfuse048501.5DRFuses
Fuse Chip Fast Acting 1.5A 600V SMD Solder Pad 12.1 X 4.5 X 4.5mm Ceramic T/R UL
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| LCD TV Inverter Board|PC Server|Power Supply | |
| 12.1 X 4.5 X 4.5 | |
| 1.5 | |
| 600 | |
| 600 | |
| 0.3917 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 12.1 | |
| 4.5 | |
| Ceramic | |
| Surface Mount |
Be protected by adding a chip 048501.5DR fuse developed by Littelfuse. This device has a current rating of 1.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 048501.5DR fuse has a solder pad termination style. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Its fuse is made from ceramic. The maximum DC voltage rating is 600 VDC. This product is 12.1 mm long, 4.5 mm tall and 4.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

