Molex0484060003Connector USB
Conn USB 3.0 Type A RCP 9/9 POS 2mm/2.5mm Solder RA Thru-Hole 18 Terminal 2 Port USB 3.0 Tray
Other Part Names : 484060003
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| USB 3.0 Type A | |
| RCP | |
| 18 | |
| 9/9 | |
| 2 | |
| Solder | |
| 2/2.5 | |
| Right Angle | |
| 1.8/Contact | |
| 30VDC|30VAC | |
| 100 | |
| 50 | |
| 5000 | |
| Stainless Steel | |
| Nickel | |
| -20 | |
| 85 | |
| Tray | |
| 5.45 | |
| 15.6 | |
| 17.46 | |
| USB 3.0 | |
| 15.6 | |
| Through Hole |
Utilize your audio and video with the usb 3.0 type a 0484060003 audio and video connector from Molex. This RCP connector's 9 / 9 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This connector has 2 ports. It has a maximum voltage rating of 30 VDC|30VAC. It has a right angle body orientation. This device has a maximum current rating of 1.8 A/contact. 0484060003 is housed in thermoplastic. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 15.6 mm long, 15.6 mm tall and 17.46 mm deep. Its 18 terminals use the solder termination method. This part has an operating temperature range of -20 °C to 85 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

