Molex0483930003Connector USB
Conn USB 3.0 Type A RCP 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port T/R
Other Part Names : 483930003
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB 3.0 Type A | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| Solder | |
| 2/2.5 | |
| Right Angle | |
| 1.8/Contact | |
| 30VDC|30VAC | |
| 100 | |
| 30 | |
| 5000 | |
| Stainless Steel | |
| Nickel | |
| -20 | |
| 85 | |
| Tape and Reel | |
| 1.9 | |
| 13.8 | |
| 14.25 | |
| 6.86 | |
| Through Hole |
The best way to use video and audio in your project is by using the usb 3.0 type a 0483930003 audio and video connector from Molex. This RCP connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 30 VDC|30VAC. It has a receptacle type gender. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 1.8 A/contact. 0483930003 is housed in thermoplastic. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its 9 terminals use the solder termination method. This product is 13.8 mm long, 6.86 mm tall and 14.25 mm deep. This part has an operating temperature range of -20 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

