Littelfuse0481003.HFuses
Fuse Alarm Indicating 3A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide Bulk CSA
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Alarm Indicating | |
| Telecommunication and Control Panel Circuit | |
| 17.8 X 8 X 19.6 | |
| 3 | |
| 125 | |
| 125 | |
| 125 | |
| 300@125VAC | |
| 11.2 | |
| 0.067 | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 8 | |
| 17.8 | |
| 19.6 | |
| Polyphenylene Sulfide | |
| Holder |
A great alternative to a circuit breaker, this an alarm indicating 0481003.H fuse from Littelfuse will protect your electronics. This device has a current rating of 3. This fuse has a minimum operating temperature of -55 °C and a maximum of 90 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. Its fuse is made from polyphenylene sulfide. This product is 17.8 mm long, 19.6 mm tall and 8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
