| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Alarm Indicating |
| Application | Telecommunication and Control Panel Circuit |
| Fuse Size (mm) | 17.8 X 8 X 19.6 |
| Current Rating (A) | 1 |
| Maximum Voltage Rating (V) | 125 |
| Maximum AC Voltage Rating (V) | 125 |
| Maximum DC Voltage Rating (V) | 125 |
| Breaking Capacity @ Rated Voltage (A) | 300@125VAC |
| Typical Melting I2t (A²S) | 0.733 |
| Typical Cold Resistance (Ohm) | 0.665 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bulk |
| Product Depth (mm) | 8 |
| Product Length (mm) | 17.8 |
| Product Height (mm) | 19.6 |
| Fuse Material | Polyphenylene Sulfide |
| Mounting | Holder |