Molex0480372100Connector USB
Conn USB 2.0 Type A PL 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| PL | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| 2/2.5 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 1000 | |
| 30 | |
| 1500 | |
| Steel | |
| Nickel Over Copper | |
| -20 | |
| 85 | |
| Tape and Reel | |
| 1.9 | |
| 12 | |
| 20.8 | |
| 4.8 | |
| Surface Mount |
Make your product's components work properly with the usb type a 0480372100 audio and video connector from Molex. This PL connector's 4 contacts that are made out of brass and plated with gold over nickel. It has a plug type gender. It has a maximum voltage rating of 150 VAC. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 1.5 A/contact. 0480372100 is housed in thermoplastic. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its 4 terminals use the solder termination method. This part has an operating temperature range of -20 °C to 85 °C. This product is 12.7 mm long, 4.5 mm tall and 18.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

