Congatec AG048010System on Modules - SOM
Mini COM Express SOM with Atom Processor 16GB RAM
| Compliant | |
| Active | |
| 8471.50.01.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Intel | |
| Atom | |
| x7-E3950 | |
| Quad Core | |
| 1.6G | |
| 12 | |
| Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Idle States/Enhanced Intel Speed Step/Thermal Monitoring/Intel HD Audio/Intel IPT | |
| Mini COM Express | |
| Integrated in SoC | |
| No | |
| 2M | |
| AMI Aptio UEFI 8MB | |
| 2 | |
| DDR3L | |
| SODIMM | |
| 16G | |
| 1866MHz | |
| 2 | |
| 1 | |
| 1 | |
| 8 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Intel I210|Intel I211 | |
| 1 | |
| 1000Mbps | |
| LCD | |
| Intel Gen 9 HD | |
| DP|HDMI|LVDS | |
| 1280X1024@LVDS|3840x2160@eDP|3840x2160@HDMI|4096x2160@DP | |
| Intel HD | |
| Android|Linux Yocto|Win 10 Enterprise|Win 10 IoT Core | |
| Android | |
| Linux Yocto | |
| Win 10 Enterprise|Win 10 IoT Core | |
| 12 | |
| -40 | |
| 85 | |
| Industrial | |
| Type 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
