Littelfuse0477008.MXEPFuses

Fuse Cartridge Slow Blow Acting 8A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus

A great alternative to a circuit breaker, this a miniature 0477008.MXEP fuse from Littelfuse will protect your electronics. This device has a current rating of 8. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0477008.MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. The maximum AC voltage rating is 500 VAC and the maximum DC voltage rating is 400 VDC. This product is 22.5(Max) mm long with a diameter of 5.8(Max) mm.

Import TariffMay apply to this part

2,231 parts: Ships tomorrow

    Total$1.21Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2150+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 2,231 parts
      • Price: $1.212

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.