10-25% Off

Littelfuse0477004.MXPFuses

Fuse Cartridge Slow Blow Acting 4A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/UKCA/cULus

A great alternative to a circuit breaker, this a miniature 0477004.MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 4. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0477004.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 500 VAC and the maximum DC voltage rating is 400 VDC. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from ceramic.

Import TariffMay apply to this part

Total In Stock: 2,162 parts

Regional Inventory: 998

    Total$1.10Price for 1

    998 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2438+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 998 parts
      • Price: $1.1019
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2529+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 1,164 parts
      • Price: $1.7956

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.