Littelfuse0477.500MXPFuses
Fuse Cartridge Slow Blow Acting 0.5A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| High Energy and Power Efficient | |
| 5 X 20 | |
| 0.5 | |
| 500 | |
| 500 | |
| 400 | |
| 0.3 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0477.500MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 0.5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0477.500MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. The maximum AC voltage rating is 500 VAC and the maximum DC voltage rating is 400 VDC. This product is 20 mm long with a diameter of 5.2 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
