Molex0476591101Connector Audio and Video
Conn HDMI F 19 POS 0.5mm Solder ST SMD 19 Terminal 1 Port T/R
Other Part Names : 476591101
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| HDMI | |
| F | |
| 19 | |
| 0.5 | |
| 19 | |
| 1 | |
| Solder | |
| Straight | |
| 0.5/Contact | |
| 40VDC | |
| 100 | |
| 30 | |
| -20 | |
| 85 | |
| 10000 | |
| Brass Alloy | |
| Gold Over Nickel | |
| Black | |
| Tape and Reel | |
| 15 | |
| 8.55 | |
| Surface Mount | |
| Liquid Crystal Polymer | |
| Gold Over Nickel | |
| Brass Alloy |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

