Littelfuse0476003.MRFuses
Fuse Chip Fast Acting 3A 250V SMD Solder Pad 2410 Ceramic T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| LCD/LED TVs|LED Lighting|Power Supply Units | |
| 6.1 X 2.69 | |
| 3 | |
| 250 | |
| 250 | |
| 125 | |
| 1.66 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.69 | |
| 6.1 | |
| 2.69 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
