Molex0475532001Connector Memory Card
Conn Mini SIM Card SKT 6 POS 1.27mm Solder RA SMD 0.5A/Contact T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mini SIM Card | |
| SKT | |
| 6 | |
| 1 | |
| 1.27 | |
| Solder | |
| Right Angle | |
| Gold Over Nickel | |
| 0.5/Contact | |
| 50VDC | |
| 100 | |
| 100 | |
| -40 | |
| 85 | |
| 2500 | |
| Tape and Reel | |
| 1.613 | |
| 26.5 | |
| 26.5 | |
| 1.8 | |
| Surface Mount |
The smart card 0475532001 micro SD connector from Molex makes connecting additional memory to your application simple. This SKT connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. Its pitch is 1.27 mm. It has a maximum voltage rating of 50 VDC. This is a 1-row connector. It has a socket type gender. This device has a maximum current rating of 0.5 A/contact. 0475532001 is housed in thermoplastic. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This power entry module has an operating temperature of -30 to 85 °C. It uses the solder termination method. This product is 19.35 mm long, 1.8 mm tall and 26.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

