Top Searched

MolexSIM and Combo Card Connectors | 0475531001Connector Memory Card

Conn SIM Card HDR 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R

Other Part Names : 475531001

Have a memory card? You will need this sim card 0475531001 micro SD connector from Molex to connect it to the circuit or design. This M connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. It has a male type gender. This is a 1-row connector. It has a maximum voltage rating of 50 VDC. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. 0475531001 is housed in thermoplastic. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. This power entry module has an operating temperature of -20 to 85 °C. This product is 19.35 mm long, 1.8 mm tall and 26.3 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 600 Minimum 1200
  • Manufacturer Lead Time:
    13 weeks
    • Price: $1.661
    1. 1+$1.661
    2. 4000+$1.546
    3. 10000+$1.519
    4. 20000+$1.474
    5. 50000+$1.426

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.