Molex0473460001Connector USB

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R

Other Part Names : 473460001

Make your project the best it can be by using this micro USB type b 0473460001 audio and video connector from Molex. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. This connector has a single port. It has a maximum voltage rating of 30 VAC. It has a right angle body orientation. Its pitch is 0.65 mm. It has a receptacle type gender. 0473460001 is housed in liquid crystal polymer. This device has a maximum current rating of 1.8 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 7.8 mm long, 2.94 mm tall and 5.43 mm deep. This part has an operating temperature range of -30 °C to 85 °C. Its 5 terminals use the solder termination method.

Import TariffMay apply to this part

28,720 parts: Ships in 2 days

    Total$0.59Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      China
         
      • Price: $0.5934
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 12,720 parts
      • Price: $0.5934
    • (2000)

      Ships in 2 days

      Increment:
      2000
      Ships from:
      United States of America
      Date Code:
      1728+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 16,000 parts
      • Price: $0.5491

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.