Littelfuse0473.375VXLFuses
FUSE SUBMINIATURE SLOW BLOW ACTING 0.375A 125V AXIAL 3.175 X 7.11MM EPOXY COATED
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.375 | |
| 125 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

