Littelfuse0471001.NRT1LFuses
Fuse Cartridge Slow Blow Acting 1A 125V Axial 2.8 X 7.11mm Epoxy Coated T/R CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Flat Panel Display TV|Industria Equipment|LCD Monitor|Lighting System|Medical Equipment | |
| 2.8 X 7.11 | |
| 1 | |
| 125 | |
| 125 | |
| 125 | |
| 0.722 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.11 | |
| 2.8(Max) | |
| Epoxy Coated | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0471001.NRT1L fuse from Littelfuse will protect your electronics. This device has a current rating of 1. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0471001.NRT1L fuse has an axial termination style. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 7.11 mm long with a diameter of 2.8(Max) mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

