Molex0470804005Connector SCSI
Conn SATA PL 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port T/R
Other Part Names : 470804005
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SATA | |
| PL | |
| 7 | |
| 7 | |
| 1 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 15V | |
| 1000 | |
| 30 | |
| -35 | |
| 85 | |
| 500 | |
| Tape and Reel | |
| 0.989 | |
| 17.54 | |
| 11.56 | |
| 5.85 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Surface Mount |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 0470804005 SCSI connector from 0470804005 in order to interface with each other. This PL connector's 7 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. Its pitch is 1.27 mm. It has a maximum voltage rating of 15 V. It has a right angle body orientation. It has a plug type gender. 0470804005 is housed in plastic. This device has a maximum current rating of 1.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 17.54 mm long, 5.85 mm tall and 11.56 mm deep. This SCSI connector has an operating temperature range of -35 °C to 85 °C. Its 7 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

