Molex0469920600Connector Discrete Wire Housing

Conn Housing RCP 6 POS 4.2mm Crimp ST Cable Mount

Mini-Fit Versa Color Connectors

Mini-Fit Versa Color Connectors are designed with five distinct color options for quick identification and easy assembly. These connectors feature secure mating through a robust latch design, comply with European electrical standards, and cater to a wide range of applications, from industrial HVAC to consumer electronics, ensuring efficient and safe connectivity.

See Mini-Fit Versa Color Connectors Datasheet

Key Features:

  • Maintains current rating through application surfaces or panels
  • Ensures proper mating during termination
  • Reduces the cost of materials and labor and allows customers to meet the European standard for electrical requirements
  • Provides superior retention

Applications by Industry

Industrial

  • HVAC
  • Power tools

Lighting

  • Connected Lighting

Consumer and Home Appliance

  • Refrigerators
  • Ovens
  • Dishwashers
  • Washers/dryers
  • Vacuum cleaners

Automotive

  • Harnesses
  • Telematics
  • Non-sealed applications
  • Infotainment
  • Lighting

Key Specifications

Reference Information

  • Packaging: Bag or tray
  • UL File No.: E29179
  • CSA File No.: LR19980
  • Mates With: All applicable Mini-Fit connectors
  • Terminal Used: Series: 5556, 5558
  • Designed In: Millimeters
  • RoHS: Yes
  • Glow Wire Capable: Yes

Electrical

  • Voltage (max.): 600V
  • Current (max.): 13.5A
  • Contact Resistance: 2 Megohms
  • Dielectric Withstanding Voltage: < 5 mA
  • Insulation Resistance (min.): 1,000 Megohms

Mechanical

  • Contact Retention to Housing: 40.0N
  • Mating Force: 6.0N
  • Unmating Force: 4.0N
  • Durability (min.): 100 mating cycles with Tin (Sn)

Physical

  • Housing: UL 94V-0/Glow Wire
  • Pitch: 4.20mm
  • Contact: Tin (Sn)
  • Plating:
    • Contact Area — Tin (Sn), Gold (Au)
    • Solder Tail Area — Tin (Sn)
    • Underplating — Nickel (Ni)
  • PCB Thickness: Multiple options
  • Operating Temperature: -40 to +105°C

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.