Molex0469920210Connector Discrete Wire Housing
Conn Housing RCP 2 POS 4.2mm Crimp ST Cable Mount Black Mini-Fit Jr™ Bag
Mini-Fit Versa Color Connectors
Mini-Fit Versa Color Connectors are designed with five distinct color options for quick identification and easy assembly. These connectors feature secure mating through a robust latch design, comply with European electrical standards, and cater to a wide range of applications, from industrial HVAC to consumer electronics, ensuring efficient and safe connectivity.
See Mini-Fit Versa Color Connectors Datasheet
Key Features:
- Maintains current rating through application surfaces or panels
- Ensures proper mating during termination
- Reduces the cost of materials and labor and allows customers to meet the European standard for electrical requirements
- Provides superior retention
Applications by Industry
Industrial
- HVAC
- Power tools
Lighting
- Connected Lighting
Consumer and Home Appliance
- Refrigerators
- Ovens
- Dishwashers
- Washers/dryers
- Vacuum cleaners
Automotive
- Harnesses
- Telematics
- Non-sealed applications
- Infotainment
- Lighting
Key Specifications
Reference Information
- Packaging: Bag or tray
- UL File No.: E29179
- CSA File No.: LR19980
- Mates With: All applicable Mini-Fit connectors
- Terminal Used: Series: 5556, 5558
- Designed In: Millimeters
- RoHS: Yes
- Glow Wire Capable: Yes
Electrical
- Voltage (max.): 600V
- Current (max.): 13.5A
- Contact Resistance: 2 Megohms
- Dielectric Withstanding Voltage: < 5 mA
- Insulation Resistance (min.): 1,000 Megohms
Mechanical
- Contact Retention to Housing: 40.0N
- Mating Force: 6.0N
- Unmating Force: 4.0N
- Durability (min.): 100 mating cycles with Tin (Sn)
Physical
- Housing: UL 94V-0/Glow Wire
- Pitch: 4.20mm
- Contact: Tin (Sn)
- Plating:
- Contact Area — Tin (Sn), Gold (Au)
- Solder Tail Area — Tin (Sn)
- Underplating — Nickel (Ni)
- PCB Thickness: Multiple options
- Operating Temperature: -40 to +105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 1000 | |
| -40 | |
| 105 | |
| Bag | |
| 0.728 | |
| 5.4 | |
| 19.6 | |
| 19.6 | |
| Mini-Fit Jr™ | |
| Cable Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

