Littelfuse0469004.WRFuses
Fuse Chip Slow Blow Acting 4A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL/cULus
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Automotive Electronics | |
| 3.27 X 1.63 X 0.9 | |
| 4 | |
| 32 | |
| 32 | |
| 0.944(Typ) | |
| 60@32VDC | |
| 3.56 | |
| 0.052 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.63 | |
| 3.27 | |
| 0.9 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
A great alternative to a circuit breaker, this a chip 0469004.WR fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 0.944 W. This device has a current rating of 4. This device has a maximum power dissipation of 0.944 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has 2 terminals. The 0469004.WR fuse has a solder pad termination style. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.27 mm long, 0.9 mm tall and 1.63 mm deep. Its fuse is made from ceramic. The maximum DC voltage rating is 32 VDC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
