KYOCERA AVX Components Corporation046841035100846+Connector FFC-FPC
Conn FFC Connector SKT 35 POS 0.3mm Solder ST SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 35 | |
| 2 | |
| Solder | |
| 0.3 | |
| Straight | |
| Dual Contact | |
| SKT | |
| 0.2 | |
| 50VDC|50VAC | |
| -40 | |
| 85 | |
| Zero | |
| 13.4 | |
| 2.95 | |
| 3.6 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

