KYOCERA AVX Components Corporation046806050000846+Connector FFC-FPC
Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 50 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5 | |
| 50VDC | |
| Tape and Reel | |
| 30.5 | |
| 4.95 | |
| 1.75 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

