25-50% Off

Littelfuse04671.25NRFuses

Fuse Chip Very Fast Acting 1.25A 32V SMD Solder Pad 0603 T/R CSA

A great alternative to a circuit breaker, this a chip 04671.25NR fuse from Littelfuse will protect your electronics. This device has a current rating of 1.25. This device has a maximum power dissipation of 0.1054 W. Its maximum power dissipation is 0.1054 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 90 °C. It has 2 terminals. The 04671.25NR fuse has a solder pad termination style. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC. This product is 1.6 mm long, 0.31 mm tall and 0.81 mm deep.

Import TariffMay apply to this part

606 parts: Ships tomorrow

    Total$0.69Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2111+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      606
      Country Of origin:
      Philippines
         
      • Price: $0.6915
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2111+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Philippines
      • In Stock: 606 parts
      • Price: $0.6915

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.