Littelfuse0467005.NRFuses
Fuse Chip Very Fast Acting 5A 32V SMD Solder Pad 0603 T/R CSA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive | |
| 1.6 X 0.81 X 0.31 | |
| 5 | |
| 32 | |
| 32 | |
| 32 | |
| 0.306(Typ) | |
| 0.9 | |
| 0.0089 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 0.81 | |
| 1.6 | |
| 0.31 | |
| Surface Mount | |
| 0603 |
Be protected by adding a chip 0467005.NR fuse developed by Littelfuse. Its maximum power dissipation is 0.3635 W. This device has a current rating of 5. This device has a maximum power dissipation of 0.3635 W. This fuse has an operating temperature range of -55 °C to 90 °C. It has 2 terminals. The 0467005.NR fuse has a solder pad termination style. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.6 mm long, 0.31 mm tall and 0.81 mm deep. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
