Littelfuse0467002.NRFuses

Fuse Chip Very Fast Acting 2A 32V SMD Solder Pad 0603 T/R CSA

Be protected by adding a chip 0467002.NR fuse developed by Littelfuse. This device has a maximum power dissipation of 0.1564 W. Its maximum power dissipation is 0.1564 W. This device has a current rating of 2. This fuse has an operating temperature range of -55 °C to 90 °C. It has 2 terminals. The 0467002.NR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC. This product is 1.6 mm long, 0.31 mm tall and 0.81 mm deep.

Import TariffMay apply to this part

Total In Stock: 85,267 parts

Regional Inventory: 267

    Total$0.45Price for 1

    267 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2111+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      267
      Country Of origin:
      Philippines
         
      • Price: $0.4530
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2111+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Philippines
      • In Stock: 267 parts
      • Price: $0.4530
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2326+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 85,000 parts
      • Price: $0.5273

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.