Littelfuse04661.25NRFuses
Fuse Chip Very Fast Acting 1.25A 63V SMD Solder Pad 1206 T/R CSA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive | |
| 3.18 X 1.52 X 0.58 | |
| 1.25 | |
| 63 | |
| 63 | |
| 63 | |
| 0.1071(Typ) | |
| 0.064 | |
| 0.059 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 1.52 | |
| 3.18 | |
| 0.58 | |
| Surface Mount | |
| 1206 |
A great alternative to a circuit breaker, this a chip 04661.25NR fuse from Littelfuse will protect your electronics. This device has a current rating of 1.25. This fuse has a minimum operating temperature of -50 °C and a maximum of 90 °C. It has 2 terminals. The 04661.25NR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum AC voltage rating is 63 VAC and the maximum DC voltage rating is 63 VDC. This product is 3.18 mm long, 0.58 mm tall and 1.52 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
