Congatec AG046601System on Modules - SOM
Basic COM Express SOM with Core Processor 16GB RAM
| Compliant | |
| Obsolete | |
| 8471.50.01.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Intel | |
| Core | |
| i7-3612QE | |
| Core i7 | |
| 2.1G | |
| 35 | |
| Basic COM Express | |
| Intel QM77/HM76 | |
| No | |
| 6M | |
| AMI 8MB | |
| 2 | |
| DDR3 | |
| SODIMM | |
| 16G | |
| 1600MHz | |
| 0 | |
| 1 | |
| 1 | |
| 8 | |
| 0 | |
| 4 | |
| 1 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| Intel 82579 | |
| CRT|LCD | |
| DP|DVI|HDMI|LVDS|SDVO | |
| 1920x1200@LVDS|2048x1536@CRT|2560x1600@DP | |
| Linux|Win7|Win8|Win XP | |
| Yes | |
| 0 | |
| 60 | |
| Type 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
