Littelfuse0466.375NRHFFuses
Fuse Chip Very Fast Acting 0.375A 125V SMD Solder Pad 1206 T/R CSA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive | |
| 3.18 X 1.52 X 0.58 | |
| 0.375 | |
| 125 | |
| 125 | |
| 125 | |
| 0.0634(Typ) | |
| 0.0028 | |
| 0.35 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 1.52 | |
| 3.18 | |
| 0.58 | |
| Surface Mount | |
| 1206 |
Be protected by adding a chip 0466.375NRHF fuse developed by Littelfuse. This device has a current rating of 0.375. Its maximum power dissipation is 0.0634(Typ) W. This device has a maximum power dissipation of 0.0634(Typ) W. This fuse has an operating temperature range of -50 °C to 90 °C. It has 2 terminals. The 0466.375NRHF fuse has a solder pad termination style. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.18 mm long, 0.58 mm tall and 1.52 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
