Littelfuse0466.250NRHFFuses

Fuse Chip Very Fast Acting 0.25A 125V SMD Solder Pad 1206 T/R CSA

A great alternative to a circuit breaker, this a chip 0466.250NRHF fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 0.0518(Typ) W. This device has a current rating of 0.25. This device has a maximum power dissipation of 0.0518(Typ) W. This fuse has a minimum operating temperature of -50 °C and a maximum of 90 °C. It has 2 terminals. The 0466.250NRHF fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 3.18 mm long, 0.58 mm tall and 1.52 mm deep.

Import TariffMay apply to this part

12,829 parts: Ships tomorrow

    Total$0.37Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Philippines
         
      • Price: $0.3707
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,829 parts
      • Price: $0.3707
    • (5000)

      Ships tomorrow

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2534+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Philippines
      • In Stock: 10,000 parts
      • Price: $0.3499

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.