Molex0465621129Connector Headers and PCB Receptacles
2.50mm, 3.00mm Pitch EXTreme Ten60Power Vertical Receptacle Assembly with Guide Receivers, 2 Power Circuits
EXTreme Ten60 High-Power Connectors
Designed for high-power connections, EXTreme Ten60 Power Connectors offer multiple pitch options, different per-circuit current rating selections, features that facilitate blind-mating and high-voltage solutions for backplane and midplane designs.
Key Features:
- Highly Configurable Connector System
EXTreme Ten60 Power Connectors allow designers space-saving flexibility by utilizing a dovetail design to offer many combinations of signal and power connections. This configuration allows for rapid prototyping and ease of design for your power supply. - Blind-Mate Top and Side Guides
EXTreme Ten60 Power Connectors offer a +/-1.80mm gatherability for X and Y directions when used in blind-mate applications. Designers can reduce PCB space by selecting the top guides without sacrificing board-to-board alignment. Guides are made with cost-effective and robust plastics. - Configurable Power and Signal Terminals
EXTreme Ten60 Connectors may be used with split/low-power blades mixed with standard/high power blades for the appropriate amperage and voltage of an application. Select from our high-density-signal modules for 10 to 40 signals or use the signal modules side by side to get up to 120 signals.
Automotive
- EV charging stations
- Electric vehicle charging
Data Communications
- Servers
- Power supplies
- Rack servers
Home Appliances
- Generators
- High-voltage power-tool batteries
- LED lighting
- Power distribution systems
- Smart LED screens
- Solar batteries
Telecommunications
- Cellular base stations
- Power supplies
- Routers
- Switches
Looking for high power solutions for your design requirements? Discover the full range of EXTreme Power Products!
To operate at peak efficiency, today’s data centers require interconnects that can accommodate significant amounts of power. Molex EXTreme Power products are specifically designed to support high-current applications with optimal power densities and exceptional thermal management capabilities. They’re also available in an extensive range of configurations, so customers can continue evolving seamlessly.
Download the digital product board
Visualizing the AI-driven future of automation
As intelligent and information-driven AI use cases continue to emerge, their productivity potential is nearly on par with their intensive power demands - which means that the need for reliable connector assemblies, sophisticated sensors and significantly increased data center throughput has never been more imperative. Read the full article to take a closer look at recent AI developments through the lens of its perceptual capabilities, particularly machine vision.
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 2Power | |
| 1 | |
| Press Fit | |
| 7.5 | |
| Straight | |
| 55/Contact | |
| 250VDC|600VAC | |
| 5000 | |
| 0.3/30 | |
| -40 | |
| 105 | |
| 200 | |
| Tray | |
| 4.293 | |
| 28.5 | |
| 18 | |
| 14.38 | |
| 3.28 | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

