Littelfuse0465001.DRFuses

Fuse Chip Slow Blow Acting 1A 250V SMD Solder Pad 12.1 X 4.5 X 4.5mm Ceramic T/R PSE

A great alternative to a circuit breaker, this a chip 0465001.DR fuse from Littelfuse will protect your electronics. This device has a current rating of 1. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0465001.DR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC. This product is 12.1 mm long, 4.5 mm tall and 4.5 mm deep.

Import TariffMay apply to this part

61 parts: Ships tomorrow

    Total$1.30Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      61
      Country Of origin:
      Philippines
         
      • Price: $1.2956
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Philippines
      • In Stock: 61 parts
      • Price: $1.2956

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.