Molex0462070004Connector Headers and PCB Receptacles

Conn Wire to Board HDR 4 POS 4.2mm Solder ST Thru-Hole Mini-Fit Jr Tray

Other Part Names : 462070004

Easily connect a power supply to a circuit with this 0462070004 power connector from Molex. This HDR connector's 4 contacts that are made out of brass alloy and plated with tin over nickel. It has a maximum voltage rating of 600 VDC|600VAC. It has a header type gender. This connector has a single port. Its pitch is 4.2 mm. It has a straight body orientation. 0462070004 is housed in thermoplastic. This device has a maximum current rating of 13 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 16.6 mm long, 13.6 mm tall and 9.6 mm deep. Its 4 terminals use the solder termination method.

3,992 parts: Ships in 4 days

    Total$149.91Price for 95

    • Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2326+
      Manufacturer Lead Time:
      23 weeks
      Country Of origin:
      Mexico
      • In Stock: 3,992 parts
      • Price: $1.578

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.