Molex0461144241Connector Headers and PCB Receptacles

Conn Board to Board RCP 4Power/24Signal POS 2.5mm/1.27mm Press Fit ST Top Entry Thru-Hole EXTreme LPHPower Tube

Connecting an electronic device to a power supply has never been easier with this lph 0461144241 power connector from Molex. This RCP connector's 4power / 24signal contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its pitch is 1.27 mm. It has a receptacle type gender. It has a maximum voltage rating of 250 VDC|250VAC. This connector has a single port. 0461144241 is housed in thermoplastic. This device has a maximum current rating of 30 A/contact. The component will be shipped in tray format. Its 28 terminals use the press fit termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 42.96 mm long, 15.21 mm tall and 8.33 mm deep.

Import TariffMay apply to this part

381 parts: Ships in 2 days

    Total$6.43Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2128+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 381 parts
      • Price: $6.429

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.