Molex0461141017Connector Headers and PCB Receptacles
Conn Wire to Board RCP 10Power/16Signal POS 1.27mm/12mm Press Fit ST Top Entry Thru-Hole EXTreme LPHPower Tube
Other Part Names : 461141017
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 10Power/16Signal | |
| 2 | |
| Press Fit | |
| 1.27/12 | |
| Straight | |
| 3.33/1.19 | |
| 30/Contact | |
| 250VDC|250VAC | |
| 5000 | |
| 0.75/15 | |
| -40 | |
| 105 | |
| 250 | |
| Tube | |
| 11.534 | |
| 73.88 | |
| 8.33 | |
| 15.21 | |
| EXTreme LPHPower | |
| Contact Plating Thickness | (0.76/2.54)um |
| 2.58 | |
| Through Hole |
Are you looking for a solution to connecting a circuit to a power supply? Then use this lph 0461141017 power connector from Molex for a secure connection! This HDR connector's 10power / 16signal contacts that are made out of copper alloy/tin brass and plated with gold over nickel. This connector has a single port. It has a maximum voltage rating of 250 VDC|250VAC. It has a header type gender. It has a straight body orientation. 0461141017 is housed in liquid crystal polymer. This device has a maximum current rating of 30 A/contact. The item will be shipped in tray orientation. This power connector has an operating temperature range of -40 °C to 105 °C. Its 66 terminals use the press fit termination method. This product is 73.88 mm long, 15.21 mm tall and 8.33 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

