Molex0459844231Connector Headers and PCB Receptacles
Conn Board to Board RCP 4Power/20Signal POS 2.5mm/1.27mm Solder RA Side Entry Thru-Hole EXTreme LPHPower Tray
Other Part Names : 459844231
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 4Power/20Signal | |
| 1/2 | |
| Solder | |
| 2.5/1.27 | |
| Right Angle | |
| 30/Contact | |
| (250VDC|250VAC)/30VDC | |
| 5000 | |
| 0.75/15 | |
| -40 | |
| 105 | |
| 250 | |
| Tray | |
| 46.23 | |
| 21.42 | |
| 7.5 | |
| EXTreme LPHPower | |
| Contact Plating Thickness | (0.76/1.27)um |
| 4.5 | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

