10-25% Off

Littelfuse0459003.ERFuses

Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA

Be protected by adding a chip 0459003.ER fuse developed by Littelfuse. This device has a current rating of 3. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0459003.ER fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 7.24 mm long, 3.05 mm tall and 4.32 mm deep. Its fuse is made from thermoplastic.

Import TariffMay apply to this part

482 parts: Ships tomorrow

    Total$0.46Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 482 parts
      • Price: $0.4575

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.