Littelfuse0459.375URFuses
Fuse Chip Very Fast Acting 0.375A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Networking Equipment|Telecom Equipment|Wireless Base Station | |
| 7.24 X 4.32 X 3.05 | |
| 0.375 | |
| 125 | |
| 125 | |
| 125 | |
| 300@125VDC | |
| 0.0254 | |
| 0.395 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.32 | |
| 7.24 | |
| 3.05 | |
| Thermoplastic | |
| Surface Mount |
Be protected by adding a chip 0459.375UR fuse developed by Littelfuse. This device has a current rating of 0.375. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0459.375UR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its fuse is made from thermoplastic. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 7.24 mm long, 3.05 mm tall and 4.32 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
