Littelfuse0459.250URFuses
Fuse Chip Very Fast Acting 0.25A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA/UKCA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Networking Equipment|Telecom Equipment|Wireless Base Station | |
| 7.24 X 4.32 X 3.05 | |
| 0.25 | |
| 125 | |
| 125 | |
| 125 | |
| 300@125VDC | |
| 0.0106 | |
| 0.665 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.32 | |
| 7.24 | |
| 3.05 | |
| Thermoplastic | |
| Surface Mount |
Be protected by adding a chip 0459.250UR fuse developed by Littelfuse. This device has a current rating of 0.25. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0459.250UR fuse has a solder pad termination style. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.24 mm long, 3.05 mm tall and 4.32 mm deep. Its fuse is made from thermoplastic. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

