Littelfuse0458004.DRFuses

Fuse Chip Fast Acting 4A 75V SMD Solder Pad 1206 Ceramic T/R cULus

A great alternative to a circuit breaker, this a chip 0458004.DR fuse from Littelfuse will protect your electronics. This device has a current rating of 4. This fuse has a minimum operating temperature of -55 °C. It has 2 terminals. The 0458004.DR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its fuse is made from ceramic. This product is 3.18 mm long, 1.58 mm tall and 1.58 mm deep. The maximum DC voltage rating is 75 VDC.

Import TariffMay apply to this part

2,950 parts: Ships tomorrow

    Total$0.90Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2435+
      Manufacturer Lead Time:
      23 weeks
      Minimum Of :
      1
      Maximum Of:
      1499
      Country Of origin:
      Philippines
         
      • Price: $0.9026
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2435+
      Manufacturer Lead Time:
      23 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,450 parts
      • Price: $0.9026
    • (1500)

      Ships tomorrow

      Increment:
      1500
      Ships from:
      United States of America
      Date Code:
      2523+
      Manufacturer Lead Time:
      23 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,500 parts
      • Price: $0.7533

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.