Molex0457140003Connector Card Edge
Conn Power Card Edge SKT 8Power POS 2.5mm Press Fit ST Thru-Hole EXTreme PowerEdge™ Tray
Other Part Names : 457140003
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Power Card Edge | |
| SKT | |
| 8Power | |
| 2 | |
| Press Fit | |
| 2.5 | |
| Straight | |
| 40/Contact | |
| 250V | |
| 5000 | |
| 1 | |
| -40 | |
| 105 | |
| 200 | |
| Tray | |
| 9.92 | |
| 52.6 | |
| 9 | |
| 15 | |
| 4.5 | |
| EXTreme PowerEdge™ | |
| Through Hole |
By utilizing Molex's power card edge 0457140003 smart card connector you are also significantly reducing the cost for electrical connections. This SKT connector's 8 power contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 250 V. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.5 mm. This product is 15 mm tall. This device has a maximum current rating of 40 A/contact. The component will be shipped in tray format. It uses the press fit termination method. This card edge connector has an operating temperature of -40 to 105 °C. 0457140003 is housed in black liquid crystal polymer.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

