Littelfuse0456020.ERFuses

Fuse Chip Very Fast Acting 20A 125V SMD Solder Pad 10.1 X 3.12 X 3.12mm Ceramic T/R CSA/PSE/TUV/cULus

A great alternative to a circuit breaker, this a chip 0456020.ER fuse from Littelfuse will protect your electronics. This device has a current rating of 20. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0456020.ER fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its fuse is made from ceramic. This product is 10.1 mm long, 3.12 mm tall and 3.12 mm deep. The maximum AC voltage rating is 125 VAC.

Import TariffMay apply to this part

Total In Stock: 493,476 parts

Regional Inventory: 490,976

    Total$3.05Price for 1

    490,976 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      25 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Philippines
         
      • Price: $3.049
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      Philippines
      • In Stock: 976 parts
      • Price: $3.049
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2441+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      Philippines
      • In Stock: 490,000 parts
      • Price: $2.265
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      21 weeks
      • In Stock: 2,500 parts
      • Price: $3.0533

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.