Littelfuse0454005.MRFuses
Fuse Chip Slow Blow Acting 5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Motor Circuit | |
| 6.1 X 2.69 X 2.69 | |
| 5 | |
| 125 | |
| 125 | |
| 125 | |
| 50@125VAC|50@125VDC|300@32VDC | |
| 53.72 | |
| 0.0136 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.69 | |
| 6.1 | |
| 2.69 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
A great alternative to a circuit breaker, this a chip 0454005.MR fuse from Littelfuse will protect your electronics. This device has a current rating of 5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0454005.MR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 6.1 mm long, 2.69 mm tall and 2.69 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. Its fuse is made from ceramic.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
