Littelfuse0453.125NRFuses
Fuse Chip Very Fast Acting 0.125A 125V SMD Solder Pad 6.1 X 2.69 X 2.69mm Ceramic
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Very Fast | |
| Automotive|Battery Charging Circuit|Cooling Fan System|Networking|Power Supply|Telecommunication System | |
| 6.1 X 2.69 X 2.69 | |
| 0.125 | |
| 125 | |
| 125 | |
| 125 | |
| 0.00286 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| 2.69 | |
| 6.1 | |
| 2.69 | |
| Ceramic | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
